




4084/MF80251V3-1000U-G99 | |
|---|---|
DigiKey Part Number | 259-2066-ND |
Manufacturer | |
Manufacturer Product Number | 4084/MF80251V3-1000U-G99 |
Description | FAN AXIAL 80X25MM 12VDC RECT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 33.0 CFM (0.924m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Noise 28.0dB(A) |
Mfr | Power (Watts) 780 mW |
Series | RPM |
Packaging Bulk | Termination 3 Position Rectangular Connector |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.167 lb (75.75 g) |
Width 25.00mm | Current Rating (Amps) 0.065A |
Air Flow 33.0 CFM (0.924m³/min) | Voltage Range 4.5 ~ 13.8VDC |
Static Pressure 0.110 in H2O (27.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Vapo-Bearing™ | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-8025V-126-280-20 | Same Sky (Formerly CUI Devices) | 132 | CFM-8025V-126-280-20-ND | 158,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,00000 Kč | 425,00 Kč |
| 10 | 342,56100 Kč | 3 425,61 Kč |
| 25 | 312,06400 Kč | 7 801,60 Kč |
| 50 | 290,33520 Kč | 14 516,76 Kč |
| 100 | 274,61180 Kč | 27 461,18 Kč |
| Unit Price without VAT: | 425,00000 Kč |
|---|---|
| Unit Price with VAT: | 514,25000 Kč |









