MF80251V1-1000U-G99 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 167,50524 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 144,54604 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 342
Unit Price: 161,89000 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 41.0 CFM (1.15m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 41.0 CFM (1.15m³/min) 3 Wire Leads
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON Fan Temperature Overview

MF80251V1-1000U-G99

DigiKey Part Number
259-1859-ND
Manufacturer
Manufacturer Product Number
MF80251V1-1000U-G99
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 41.0 CFM (1.15m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
MF80251V1-1000U-G99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
33.0dB(A)
Mfr
Power (Watts)
1.44 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
cURus, TUV
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.167 lb (75.75 g)
Width
25.00mm
Current Rating (Amps)
0.120A
Air Flow
41.0 CFM (1.15m³/min)
Voltage Range
4.5 ~ 13.8VDC
Static Pressure
0.180 in H2O (44.8 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Vapo-Bearing™
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-8025B-135-364-20Same Sky (Formerly CUI Devices)02223-CFM-8025B-135-364-20-ND167,50524 KčSimilar
CFM-8025C-135-364-20Same Sky (Formerly CUI Devices)02223-CFM-8025C-135-364-20-ND144,54604 KčSimilar
CFM-8025V-132-330-20Same Sky (Formerly CUI Devices)342CFM-8025V-132-330-20-ND161,89000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,55000 Kč133,55 Kč
10108,81200 Kč1 088,12 Kč
2599,41280 Kč2 485,32 Kč
5092,62640 Kč4 631,32 Kč
10086,18420 Kč8 618,42 Kč
25081,07328 Kč20 268,32 Kč
Manufacturers Standard Package
Unit Price without VAT:133,55000 Kč
Unit Price with VAT:161,59550 Kč