CFM-8025C-135-364-20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 167,50524 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 342
Unit Price: 161,89000 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 133,55000 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 43.3 CFM (1.21m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-8025C-135-364-20

DigiKey Part Number
2223-CFM-8025C-135-364-20-ND
Manufacturer
Manufacturer Product Number
CFM-8025C-135-364-20
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 43.3 CFM (1.21m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, Speed Sensor (Tach)
Mfr
Noise
36.4dB(A)
Series
Power (Watts)
3.96 W
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 80mm L x 80mm H
Approval Agency
CE, cURus, TUV
Width
25.00mm
Current Rating (Amps)
0.330A
Air Flow
43.3 CFM (1.21m³/min)
Voltage Range
21.6 ~ 26.4VDC
Static Pressure
0.170 in H2O (42.3 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
omniCOOL™ Magnetic Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
40000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-8025B-135-364-20Same Sky (Formerly CUI Devices)02223-CFM-8025B-135-364-20-ND167,50524 KčParametric Equivalent
CFM-8025V-132-330-20Same Sky (Formerly CUI Devices)342CFM-8025V-132-330-20-ND161,89000 KčParametric Equivalent
MF80251V1-1000U-G99Sunon Fans0259-1859-ND133,55000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
500144,54604 Kč72 273,02 Kč
Unit Price without VAT:144,54604 Kč
Unit Price with VAT:174,90071 Kč