Parametric Equivalent
Parametric Equivalent

CFM-8025B-135-364-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-8025B-135-364-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8025B-135-364-20 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 43.3 CFM (1.21m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 36.4dB(A) |
Series | Power (Watts) 3.96 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.330A |
Air Flow 43.3 CFM (1.21m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.170 in H2O (42.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-8025V-132-330-20 | Same Sky (Formerly CUI Devices) | 342 | CFM-8025V-132-330-20-ND | 161,89000 Kč | Parametric Equivalent |
| MF80251V1-1000U-G99 | Sunon Fans | 0 | 259-1859-ND | 133,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 167,50524 Kč | 83 752,62 Kč |
| Unit Price without VAT: | 167,50524 Kč |
|---|---|
| Unit Price with VAT: | 202,68134 Kč |





