




MF30101V2-1000U-A99 | |
|---|---|
DigiKey Part Number | MF30101V2-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | MF30101V2-1000U-A99 |
Description | FAN AXIAL 30X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Vapo-Bearing™ 4.6 CFM (0.129m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF30101V2-1000U-A99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.00mm | |
Air Flow | 4.6 CFM (0.129m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 20.0dB(A) | |
Power (Watts) | 390 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | - | |
Current Rating (Amps) | 0.320A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,52000 Kč | 263,52 Kč |
| 10 | 213,44500 Kč | 2 134,45 Kč |
| 25 | 194,66000 Kč | 4 866,50 Kč |
| 50 | 181,20440 Kč | 9 060,22 Kč |
| 100 | 168,50690 Kč | 16 850,69 Kč |
| 400 | 165,96820 Kč | 66 387,28 Kč |
| Unit Price without VAT: | 263,52000 Kč |
|---|---|
| Unit Price with VAT: | 318,85920 Kč |






