



9GA0512P7G001 | |
|---|---|
DigiKey Part Number | 1688-1558-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0512P7G001 |
Description | FAN AXIAL 52X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 52mm L x 52mm H Ball 17.7 CFM (0.496m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0512P7G001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 52mm L x 52mm H | |
Width | 15.00mm | |
Air Flow | 17.7 CFM (0.496m³/min) | |
Static Pressure | 0.367 in H2O (91.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 38.0dB(A) | |
Power (Watts) | 1.56 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.088 lb (39.92 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,95000 Kč | 402,95 Kč |
| 10 | 324,94400 Kč | 3 249,44 Kč |
| 25 | 296,04680 Kč | 7 401,17 Kč |
| 50 | 275,45180 Kč | 13 772,59 Kč |
| 140 | 249,61371 Kč | 34 945,92 Kč |
| Unit Price without VAT: | 402,95000 Kč |
|---|---|
| Unit Price with VAT: | 487,56950 Kč |












