dsPIC33CH512MP506 Digital Power Plug-In Module (DP PIM) dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC33CH512MP506 Digital Power Plug-In Module (DP PIM) dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board
MA330049-secondary

MA330049

DigiKey Part Number
150-MA330049-ND
Manufacturer
Manufacturer Product Number
MA330049
Description
DSPIC33CH512MP506 DP PIM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
dsPIC33CH512MP506 Digital Power Plug-In Module (DP PIM) dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
dsPIC
Mfr
Platform
Series
Utilized IC / Part
dsPIC33CH512MP506
Packaging
Bulk
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MCU 16-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 338,41000 Kč1 338,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 338,41000 Kč
Unit Price with VAT:1 619,47610 Kč