




4145/MF30101V1-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-2038-ND |
Manufacturer | |
Manufacturer Product Number | 4145/MF30101V1-1000U-A99 |
Description | FAN AXIAL 30X10MM VAPO 12VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Vapo-Bearing™ 5.5 CFM (0.154m³/min) 2 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Noise 23.0dB(A) |
Mfr | Power (Watts) 660 mW |
Series | RPM |
Packaging Bulk | Termination 2 Position Rectangular Connector |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 30mm L x 30mm H | Weight 0.018 lb (8.16 g) |
Width 10.00mm | Current Rating (Amps) 0.055A |
Air Flow 5.5 CFM (0.154m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.250 in H2O (62.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Vapo-Bearing™ | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,78000 Kč | 348,78 Kč |
| 10 | 281,75100 Kč | 2 817,51 Kč |
| 25 | 256,78040 Kč | 6 419,51 Kč |
| 50 | 238,94880 Kč | 11 947,44 Kč |
| 100 | 223,01980 Kč | 22 301,98 Kč |
| Unit Price without VAT: | 348,78000 Kč |
|---|---|
| Unit Price with VAT: | 422,02380 Kč |





