



MF30101V1-1000U-A99 | |
|---|---|
DigiKey Part Number | MF30101V1-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | MF30101V1-1000U-A99 |
Description | FAN AXIAL 30X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Vapo-Bearing™ 5.5 CFM (0.154m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF30101V1-1000U-A99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.00mm | |
Air Flow | 5.5 CFM (0.154m³/min) | |
Static Pressure | 0.250 in H2O (62.3 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 23.0dB(A) | |
Power (Watts) | 660 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.018 lb (8.16 g) | |
Current Rating (Amps) | 0.055A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,13000 Kč | 192,13 Kč |
| 10 | 156,05700 Kč | 1 560,57 Kč |
| 25 | 142,44200 Kč | 3 561,05 Kč |
| 50 | 132,64860 Kč | 6 632,43 Kč |
| 100 | 123,38210 Kč | 12 338,21 Kč |
| 400 | 118,95053 Kč | 47 580,21 Kč |
| Unit Price without VAT: | 192,13000 Kč |
|---|---|
| Unit Price with VAT: | 232,47730 Kč |











