
XZMER68W-3 | |
|---|---|
DigiKey Part Number | 1497-1384-2-ND - Tape & Reel (TR) 1497-1384-1-ND - Cut Tape (CT) 1497-1384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMER68W-3 |
Description | LED RED CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMER68W-3 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 632nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.25mm |
Lens Size 0.60mm x 0.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 100 | 3,22320 Kč | 322,32 Kč |
| 500 | 2,61006 Kč | 1 305,03 Kč |
| 1 000 | 2,40700 Kč | 2 407,00 Kč |
| 2 000 | 2,23408 Kč | 4 468,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,08704 Kč | 8 348,16 Kč |
| 8 000 | 1,96208 Kč | 15 696,64 Kč |
| 12 000 | 1,89794 Kč | 22 775,28 Kč |
| 20 000 | 1,82548 Kč | 36 509,60 Kč |
| 28 000 | 1,78238 Kč | 49 906,64 Kč |
| 40 000 | 1,74031 Kč | 69 612,40 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |










