


SIT8920BM-12-33N-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920BM-12-33N-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-12-33N-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,97000 Kč | 442,97 Kč |
| 10 | 385,09700 Kč | 3 850,97 Kč |
| 25 | 364,23720 Kč | 9 105,93 Kč |
| 50 | 349,22960 Kč | 17 461,48 Kč |
| 100 | 334,85590 Kč | 33 485,59 Kč |
| 250 | 316,78504 Kč | 79 196,26 Kč |
| 500 | 310,57594 Kč | 155 287,97 Kč |
| Unit Price without VAT: | 442,97000 Kč |
|---|---|
| Unit Price with VAT: | 535,99370 Kč |











