
TV02W150B-G | |
|---|---|
DigiKey Part Number | 641-2066-2-ND - Tape & Reel (TR) 641-2066-1-ND - Cut Tape (CT) 641-2066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TV02W150B-G |
Description | TVS DIODE 15VWM 24.4VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123 |
EDA/CAD Models | TV02W150B-G Models |
Category | Current - Peak Pulse (10/1000µs) 8.2A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case SOD-123 |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 7,50800 Kč | 75,08 Kč |
| 100 | 4,77380 Kč | 477,38 Kč |
| 500 | 3,59256 Kč | 1 796,28 Kč |
| 1 000 | 3,21091 Kč | 3 210,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,72526 Kč | 8 175,78 Kč |
| 6 000 | 2,48041 Kč | 14 882,46 Kč |
| 9 000 | 2,35563 Kč | 21 200,67 Kč |
| 15 000 | 2,21537 Kč | 33 230,55 Kč |
| 21 000 | 2,13229 Kč | 44 778,09 Kč |
| 30 000 | 2,05155 Kč | 61 546,50 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |











