Green, Red 570nm Green, 621nm Red LED Indication - Discrete 2.1V Green, 2V Red 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMEKXVG161W

DigiKey Part Number
1497-XZMEKXVG161WTR-ND - Tape & Reel (TR)
1497-XZMEKXVG161WCT-ND - Cut Tape (CT)
1497-XZMEKXVG161WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMEKXVG161W
Description
2.5X0.7MM RED/GRN RT ANGLE SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Red 570nm Green, 621nm Red LED Indication - Discrete 2.1V Green, 2V Red 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Red
Mfr
Current - Test
20mA Green, 20mA Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Anode
Wavelength - Peak
574nm Green, 630nm Red
Lens Color
Colorless
Package / Case
4-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.50mm L x 1.00mm W
Lens Style
Rectangle with Domed Top
Height (Max)
0.85mm
Lens Size
2.10mm x 0.70mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XZMEKXVG161W-ASunLED201497-XZMEKXVG161W-ACT-ND16,89000 KčParametric Equivalent
In-Stock: 2 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,89000 Kč16,89 Kč
1011,72100 Kč117,21 Kč
1008,56540 Kč856,54 Kč
5007,15428 Kč3 577,14 Kč
1 0006,69107 Kč6 691,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,09592 Kč18 287,76 Kč
6 0005,79303 Kč34 758,18 Kč
9 0005,63782 Kč50 740,38 Kč
15 0005,46261 Kč81 939,15 Kč
21 0005,35845 Kč112 527,45 Kč
30 0005,25691 Kč157 707,30 Kč
Manufacturers Standard Package
Unit Price without VAT:16,89000 Kč
Unit Price with VAT:20,43690 Kč