Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC1001DI2-048.0000 | |
|---|---|
DigiKey Part Number | 150-DSC1001DI2-048.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1001DI2-048.0000 |
Description | MEMS OSC XO 48.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 3.6V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 10.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VDFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1001DI2-048.0000TVAO | Microchip Technology | 0 | 150-DSA1001DI2-048.0000TVAOTR-ND | 0,79159 Kč | Parametric Equivalent |
| DSA1001DI2-048.0000VAO | Microchip Technology | 0 | 150-DSA1001DI2-048.0000VAO-ND | 0,79161 Kč | Parametric Equivalent |
| DSA1001DL2-048.0000TVAO | Microchip Technology | 0 | 150-DSA1001DL2-048.0000TVAO-ND | 0,85756 Kč | Parametric Equivalent |
| DSA1001DL2-048.0000VAO | Microchip Technology | 0 | 150-DSA1001DL2-048.0000VAO-ND | 0,85757 Kč | Parametric Equivalent |
| DSA1001DL3-048.0000TVAO | Microchip Technology | 0 | 150-DSA1001DL3-048.0000TVAO-ND | 0,89714 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 12,72200 Kč | 127,22 Kč |
| 50 | 12,52160 Kč | 626,08 Kč |
| 1 000 | 12,15938 Kč | 12 159,38 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |




