Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSA1001DI2-048.0000TVAO | |
|---|---|
DigiKey Part Number | 150-DSA1001DI2-048.0000TVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSA1001DI2-048.0000TVAO |
Description | OSC MEMS AUTO -40C-85C SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 7.1mA |
Packaging Tape & Reel (TR) | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VDFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
Voltage - Supply 1.7V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1001DI2-048.0000VAO | Microchip Technology | 0 | 150-DSA1001DI2-048.0000VAO-ND | 19,27046 Kč | Parametric Equivalent |
| DSA1001DL2-048.0000TVAO | Microchip Technology | 0 | 150-DSA1001DL2-048.0000TVAO-ND | 20,87636 Kč | Parametric Equivalent |
| DSA1001DL2-048.0000VAO | Microchip Technology | 0 | 150-DSA1001DL2-048.0000VAO-ND | 20,87636 Kč | Parametric Equivalent |
| DSA1001DL3-048.0000TVAO | Microchip Technology | 0 | 150-DSA1001DL3-048.0000TVAO-ND | 21,83988 Kč | Parametric Equivalent |
| DSA1001DL3-048.0000VAO | Microchip Technology | 0 | 150-DSA1001DL3-048.0000VAO-ND | 21,84018 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,27048 Kč | 19 270,48 Kč |
| Unit Price without VAT: | 19,27048 Kč |
|---|---|
| Unit Price with VAT: | 23,31728 Kč |


