1/1 Transceiver Full 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EQCO125T40C1T-I/3DW

DigiKey Part Number
150-EQCO125T40C1T-I/3DWTR-ND - Tape & Reel (TR)
150-EQCO125T40C1T-I/3DWCT-ND - Cut Tape (CT)
150-EQCO125T40C1T-I/3DWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EQCO125T40C1T-I/3DW
Description
IC TRANSCEIVER FULL 1/1 16QFN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
12.5Gbps
Manufacturer
Microchip Technology
Voltage - Supply
1.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
16-VQFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
16-QFN (4x4)
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1715,14000 Kč715,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000584,21469 Kč584 214,69 Kč
Manufacturers Standard Package
Unit Price without VAT:715,14000 Kč
Unit Price with VAT:865,31940 Kč