16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EQCO125T40C1-I/3DW

DigiKey Part Number
150-EQCO125T40C1-I/3DW-ND
Manufacturer
Manufacturer Product Number
EQCO125T40C1-I/3DW
Description
IC TRANSCEIVER FULL 1/1 16QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
-
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
12.5Gbps
Voltage - Supply
1.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 763
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1607,92000 Kč607,92 Kč
25578,66440 Kč14 466,61 Kč
100561,35930 Kč56 135,93 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:607,92000 Kč
Unit Price with VAT:735,58320 Kč