
SIC438AED-T1-GE3 | |
|---|---|
DigiKey Part Number | SIC438AED-T1-GE3TR-ND - Tape & Reel (TR) SIC438AED-T1-GE3CT-ND - Cut Tape (CT) SIC438AED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC438AED-T1-GE3 |
Description | IC REG BCK ADJ POWERPAK MLP44-24 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 24-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package PowerPAK® MLP44-24 |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,56000 Kč | 52,56 Kč |
| 10 | 38,97900 Kč | 389,79 Kč |
| 25 | 35,61280 Kč | 890,32 Kč |
| 100 | 31,90470 Kč | 3 190,47 Kč |
| 250 | 30,13536 Kč | 7 533,84 Kč |
| 500 | 29,35620 Kč | 14 678,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,10610 Kč | 81 318,30 Kč |
| 6 000 | 26,57561 Kč | 159 453,66 Kč |
| Unit Price without VAT: | 52,56000 Kč |
|---|---|
| Unit Price with VAT: | 63,59760 Kč |






