
XZMEKXVG161W-A | |
|---|---|
DigiKey Part Number | 1497-XZMEKXVG161W-ATR-ND - Tape & Reel (TR) 1497-XZMEKXVG161W-ACT-ND - Cut Tape (CT) 1497-XZMEKXVG161W-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMEKXVG161W-A |
Description | 2.5X0.7MM RED/GRN RT ANGLE SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 621nm Red LED Indication - Discrete 2.1V Green, 2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 574nm Green, 630nm Red |
Lens Color Colorless | Package / Case 4-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.50mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 0.85mm |
Lens Size 2.10mm x 0.70mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XZMEKXVG161W | SunLED | 2 995 | 1497-XZMEKXVG161WCT-ND | 16,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 11,72100 Kč | 117,21 Kč |
| 100 | 8,56540 Kč | 856,54 Kč |
| 500 | 7,15428 Kč | 3 577,14 Kč |
| 1 000 | 6,69107 Kč | 6 691,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,09592 Kč | 18 287,76 Kč |
| 6 000 | 5,79303 Kč | 34 758,18 Kč |
| 9 000 | 5,63782 Kč | 50 740,38 Kč |
| 15 000 | 5,46261 Kč | 81 939,15 Kč |
| 21 000 | 5,35845 Kč | 112 527,45 Kč |
| 30 000 | 5,25691 Kč | 157 707,30 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |

