
XZMDKCBD56W | |
|---|---|
DigiKey Part Number | 1497-1178-2-ND - Tape & Reel (TR) 1497-1178-1-ND - Cut Tape (CT) 1497-1178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKCBD56W |
Description | LED BLUE/RED CLR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 3.3V Blue, 1.95V Red 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMDKCBD56W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 1.95V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm Blue, 645nm Red | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 100 | 6,17760 Kč | 617,76 Kč |
| 500 | 5,11050 Kč | 2 555,25 Kč |
| 1 000 | 4,75962 Kč | 4 759,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,46155 Kč | 8 923,10 Kč |
| 4 000 | 4,20853 Kč | 16 834,12 Kč |
| 6 000 | 4,07872 Kč | 24 472,32 Kč |
| 10 000 | 3,93211 Kč | 39 321,10 Kč |
| 14 000 | 3,84490 Kč | 53 828,60 Kč |
| 20 000 | 3,75981 Kč | 75 196,20 Kč |
| 50 000 | 3,57205 Kč | 178 602,50 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |






