
XZMYKVG56W | |
|---|---|
DigiKey Part Number | 1497-1420-2-ND - Tape & Reel (TR) 1497-1420-1-ND - Cut Tape (CT) 1497-1420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYKVG56W |
Description | LED GRN/YLW CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMYKVG56W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 590nm Yellow | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 100 | 4,39280 Kč | 439,28 Kč |
| 500 | 3,59528 Kč | 1 797,64 Kč |
| 1 000 | 3,33217 Kč | 3 332,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,10844 Kč | 6 216,88 Kč |
| 4 000 | 2,91830 Kč | 11 673,20 Kč |
| 6 000 | 2,82066 Kč | 16 923,96 Kč |
| 10 000 | 2,71036 Kč | 27 103,60 Kč |
| 14 000 | 2,64473 Kč | 37 026,22 Kč |
| 20 000 | 2,58068 Kč | 51 613,60 Kč |
| 50 000 | 2,43925 Kč | 121 962,50 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


