Green 568nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMG56W

DigiKey Part Number
1497-1227-2-ND - Tape & Reel (TR)
1497-1227-1-ND - Cut Tape (CT)
1497-1227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMG56W
Description
LED GREEN CLEAR 2SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 568nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZMG56W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 194
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,29700 Kč32,97 Kč
1002,30560 Kč230,56 Kč
5001,84950 Kč924,75 Kč
1 0001,69874 Kč1 698,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,57002 Kč3 140,04 Kč
4 0001,46036 Kč5 841,44 Kč
6 0001,40396 Kč8 423,76 Kč
10 0001,34018 Kč13 401,80 Kč
14 0001,30216 Kč18 230,24 Kč
20 0001,26506 Kč25 301,20 Kč
50 0001,18304 Kč59 152,00 Kč
100 0001,13192 Kč113 192,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč