
SM1204BC-R/B | |
|---|---|
DigiKey Part Number | 492-1230-2-ND - Tape & Reel (TR) 492-1230-1-ND - Cut Tape (CT) 492-1230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1204BC-R/B |
Description | LED BLUE/RED CLEAR 1204 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 631nm Red LED Indication - Discrete 2.9V Blue, 2.1V Red 1204 (3210 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1204BC-R/B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.9V Blue, 2.1V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm Blue, 645nm Red | |
Features | - | |
Package / Case | 1204 (3210 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 21,41800 Kč | 214,18 Kč |
| 100 | 16,08870 Kč | 1 608,87 Kč |
| 500 | 13,72724 Kč | 6 863,62 Kč |
| 1 000 | 12,95535 Kč | 12 955,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,44397 Kč | 37 331,91 Kč |
| 6 000 | 11,92102 Kč | 71 526,12 Kč |
| 9 000 | 11,65317 Kč | 104 878,53 Kč |
| 15 000 | 11,35111 Kč | 170 266,65 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |




