
XZMDKFBB170W5MA | |
|---|---|
DigiKey Part Number | 1497-XZMDKFBB170W5MATR-ND - Tape & Reel (TR) 1497-XZMDKFBB170W5MACT-ND - Cut Tape (CT) 1497-XZMDKFBB170W5MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKFBB170W5MA |
Description | 2.0X0.6MM BI-COLOR RED/BLUE RA S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 630nm Red LED Indication - Discrete 2.8V Blue, 1.8V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.61mm | |
Voltage - Forward (Vf) (Typ) | 2.8V Blue, 1.8V Red | |
Current - Test | 5mA Blue, 5mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm Blue, 645nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.05mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 100 | 7,96030 Kč | 796,03 Kč |
| 500 | 6,63998 Kč | 3 319,99 Kč |
| 1 000 | 6,20659 Kč | 6 206,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,83839 Kč | 11 676,78 Kč |
| 4 000 | 5,52610 Kč | 22 104,40 Kč |
| 6 000 | 5,36593 Kč | 32 195,58 Kč |
| 10 000 | 5,18514 Kč | 51 851,40 Kč |
| 14 000 | 5,07762 Kč | 71 086,68 Kč |
| 20 000 | 4,97278 Kč | 99 455,60 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


