Red 630nm LED Indication - Discrete 1.95V 2-SMD, Z-Bend, Bottom Entry
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMDK45WT-9

DigiKey Part Number
1497-1331-2-ND - Tape & Reel (TR)
1497-1331-1-ND - Cut Tape (CT)
1497-1331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMDK45WT-9
Description
LED RED CLR 2PLCC SMD BOTTOM ENT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 2-SMD, Z-Bend, Bottom Entry
Datasheet
 Datasheet
EDA/CAD Models
XZMDK45WT-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
2-SMD, Z-Bend, Bottom Entry
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.15mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 411
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,95000 Kč69,50 Kč
1004,98490 Kč498,49 Kč
5004,09586 Kč2 047,93 Kč
1 0003,80295 Kč3 802,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,69618 Kč7 392,36 Kč
4 0003,47622 Kč13 904,88 Kč
6 0003,36336 Kč20 180,16 Kč
10 0003,23583 Kč32 358,30 Kč
14 0003,15994 Kč44 239,16 Kč
20 0003,08592 Kč61 718,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč