Red 625nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2CRK78W

DigiKey Part Number
1497-1273-2-ND - Tape & Reel (TR)
1497-1273-1-ND - Cut Tape (CT)
1497-1273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2CRK78W
Description
LED RED CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZM2CRK78W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Series
Viewing Angle
20°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
640nm
Configuration
Standard
Package / Case
2-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.40mm W
Millicandela Rating
Height (Max)
2.40mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
1.80mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP653-RQT Brightek (QTB)18 2791516-1094-1-ND3,74000 KčSimilar
In-Stock: 80 355
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,40400 Kč64,04 Kč
1004,56920 Kč456,92 Kč
5003,73890 Kč1 869,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,32482 Kč4 987,23 Kč
3 0003,11316 Kč9 339,48 Kč
4 5003,00453 Kč13 520,39 Kč
7 5002,88165 Kč21 612,38 Kč
10 5002,80853 Kč29 489,57 Kč
15 0002,73717 Kč41 057,55 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč