XZFBB55W-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFBB55W-3

DigiKey Part Number
1497-1409-2-ND - Tape & Reel (TR)
1497-1409-1-ND - Cut Tape (CT)
1497-1409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZFBB55W-3
Description
LED BLUE CLEAR 2SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZFBB55W-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
35°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61 389
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,42000 Kč16,42 Kč
1011,38800 Kč113,88 Kč
1008,31480 Kč831,48 Kč
5006,94314 Kč3 471,57 Kč
1 0006,49371 Kč6 493,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,11198 Kč12 223,96 Kč
4 0005,78817 Kč23 152,68 Kč
6 0005,62218 Kč33 733,08 Kč
10 0005,43471 Kč54 347,10 Kč
14 0005,32326 Kč74 525,64 Kč
20 0005,21455 Kč104 291,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,42000 Kč
Unit Price with VAT:19,86820 Kč