
XZM2DG55W-3 | |
|---|---|
DigiKey Part Number | 1497-1164-2-ND - Tape & Reel (TR) 1497-1164-1-ND - Cut Tape (CT) 1497-1164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2DG55W-3 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2DG55W-3 Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 35° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 520nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.80mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.60mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,02700 Kč | 140,27 Kč |
| 100 | 10,32260 Kč | 1 032,26 Kč |
| 500 | 8,67092 Kč | 4 335,46 Kč |
| 1 000 | 8,12980 Kč | 8 129,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,67057 Kč | 15 341,14 Kč |
| 4 000 | 7,28116 Kč | 29 124,64 Kč |
| 6 000 | 7,08154 Kč | 42 489,24 Kč |
| 10 000 | 6,85629 Kč | 68 562,90 Kč |
| 14 000 | 6,72230 Kč | 94 112,20 Kč |
| 20 000 | 6,59169 Kč | 131 833,80 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |





