
XZFBB55W-3 | |
|---|---|
DigiKey Part Number | 1497-1409-2-ND - Tape & Reel (TR) 1497-1409-1-ND - Cut Tape (CT) 1497-1409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBB55W-3 |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZFBB55W-3 Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 35° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 465nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Domed Top | Height (Max) 1.80mm |
Lens Size 1.60mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,43600 Kč | 104,36 Kč |
| 100 | 7,58240 Kč | 758,24 Kč |
| 500 | 6,30570 Kč | 3 152,85 Kč |
| 1 000 | 5,88658 Kč | 5 886,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,53077 Kč | 11 061,54 Kč |
| 4 000 | 5,22877 Kč | 20 915,08 Kč |
| 6 000 | 5,07392 Kč | 30 443,52 Kč |
| 10 000 | 4,89902 Kč | 48 990,20 Kč |
| 14 000 | 4,79503 Kč | 67 130,42 Kč |
| 20 000 | 4,69360 Kč | 93 872,00 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |











