
GSFP04202 | |
|---|---|
DigiKey Part Number | 4786-GSFP04202TR-ND - Tape & Reel (TR) 4786-GSFP04202CT-ND - Cut Tape (CT) 4786-GSFP04202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP04202 |
Description | MOSFET, N-CH, SINGLE, 200.00A, 4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 200A (Tc) 138W (Tc) Surface Mount 8-PPAK (5.1x5.71) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3650 pF @ 20 V |
FET Type | Power Dissipation (Max) 138W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PPAK (5.1x5.71) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.7mOhm @ 25A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 20,03200 Kč | 200,32 Kč |
| 100 | 13,28960 Kč | 1 328,96 Kč |
| 500 | 10,39360 Kč | 5 196,80 Kč |
| 1 000 | 9,46149 Kč | 9 461,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,27769 Kč | 24 833,07 Kč |
| 6 000 | 7,68187 Kč | 46 091,22 Kč |
| 9 000 | 7,37844 Kč | 66 405,96 Kč |
| 15 000 | 7,03755 Kč | 105 563,25 Kč |
| 21 000 | 6,83571 Kč | 143 549,91 Kč |
| 30 000 | 6,82435 Kč | 204 730,50 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |










