
SSF6092G1 | |
|---|---|
DigiKey Part Number | 4786-SSF6092G1TR-ND - Tape & Reel (TR) 4786-SSF6092G1CT-ND - Cut Tape (CT) 4786-SSF6092G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF6092G1 |
Description | MOSFET, N-CH, SINGLE, 2.7A, 60V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.7A 1.25W Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 641 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.25W |
Technology | Operating Temperature -55°C ~ 150°C |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 92mOhm @ 2.7A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 25 | 1,91520 Kč | 47,88 Kč |
| 100 | 1,61890 Kč | 161,89 Kč |
| 250 | 1,47908 Kč | 369,77 Kč |
| 500 | 1,39468 Kč | 697,34 Kč |
| 1 000 | 1,32539 Kč | 1 325,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,23972 Kč | 3 719,16 Kč |
| 6 000 | 1,19776 Kč | 7 186,56 Kč |
| 9 000 | 1,17675 Kč | 10 590,75 Kč |
| 15 000 | 1,15345 Kč | 17 301,75 Kč |
| 21 000 | 1,13984 Kč | 23 936,64 Kč |
| 30 000 | 1,12675 Kč | 33 802,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |








