


SL2310 | |
|---|---|
DigiKey Part Number | 5399-SL2310TR-ND - Tape & Reel (TR) 5399-SL2310CT-ND - Cut Tape (CT) 5399-SL2310DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL2310 |
Description | 60V 3A 1.7W 125M@4.5V,3A 2V 1 N- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3A (Ta) 1.7W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 247 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 100 | 0,92180 Kč | 92,18 Kč |
| 500 | 0,66312 Kč | 331,56 Kč |
| 1 000 | 0,57891 Kč | 578,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47106 Kč | 1 413,18 Kč |
| 6 000 | 0,41646 Kč | 2 498,76 Kč |
| 9 000 | 0,38856 Kč | 3 497,04 Kč |
| 15 000 | 0,35713 Kč | 5 356,95 Kč |
| 21 000 | 0,33850 Kč | 7 108,50 Kč |
| 30 000 | 0,32037 Kč | 9 611,10 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



