Blue 470nm LED Indication - Discrete 3.3V 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFBB45S-9

DigiKey Part Number
1497-1233-2-ND - Tape & Reel (TR)
1497-1233-1-ND - Cut Tape (CT)
1497-1233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZFBB45S-9
Description
LED BLUE CLR 2PLCC SMD BOT ENT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 2-SMD, Z-Bend
Datasheet
 Datasheet
EDA/CAD Models
XZFBB45S-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Package / Case
2-SMD, Z-Bend
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82 524
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1011,50700 Kč115,07 Kč
1008,41810 Kč841,81 Kč
5007,03308 Kč3 516,54 Kč
1 0006,57909 Kč6 579,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,44135 Kč12 882,70 Kč
4 0006,10129 Kč24 405,16 Kč
6 0005,92690 Kč35 561,40 Kč
10 0005,73008 Kč57 300,80 Kč
14 0005,61302 Kč78 582,28 Kč
20 0005,49885 Kč109 977,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč