
XZCWD45S-9 | |
|---|---|
DigiKey Part Number | 1497-XZCWD45S-9TR-ND - Tape & Reel (TR) 1497-XZCWD45S-9CT-ND - Cut Tape (CT) 1497-XZCWD45S-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCWD45S-9 |
Description | LED WHITE CLR 2PLCC SMD BOT ENT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, Gull Wing |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 100 | 5,78700 Kč | 578,70 Kč |
| 500 | 4,77158 Kč | 2 385,79 Kč |
| 1 000 | 4,43751 Kč | 4 437,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,15341 Kč | 8 306,82 Kč |
| 4 000 | 3,91224 Kč | 15 648,96 Kč |
| 6 000 | 3,78846 Kč | 22 730,76 Kč |
| 10 000 | 3,64868 Kč | 36 486,80 Kč |
| 14 000 | 3,56552 Kč | 49 917,28 Kč |
| 20 000 | 3,48439 Kč | 69 687,80 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |









