Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FE3 3/8 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-FE33/8BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | FE3 3/8 BLACK SPL |
Description | SUMITUBE FE3 - HEAT-SHRINK FEET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 200°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 500.0' (152.4m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,18000 Kč | 276,18 Kč |
| 5 | 227,38200 Kč | 1 136,91 Kč |
| 10 | 209,13200 Kč | 2 091,32 Kč |
| 20 | 192,33400 Kč | 3 846,68 Kč |
| 50 | 181,00060 Kč | 9 050,03 Kč |
| Unit Price without VAT: | 276,18000 Kč |
|---|---|
| Unit Price with VAT: | 334,17780 Kč |





