modified fluoroelastomer tubing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTN-200-3/8-BLACK

DigiKey Part Number
19-VTN-200-3/8-BLACK-DS-ND
Manufacturer
Manufacturer Product Number
VTN-200-3/8-BLACK
Description
HTSHRNK 3/8" BLACK FOOT
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Self Extinguishing
Color
Operating Temperature
-55°C ~ 200°C
Grade
-
Shrink Temperature
175°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
60 Months
Spool Size
100.0' (30.5m)
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1455,52000 Kč455,52 Kč
5375,06800 Kč1 875,34 Kč
10344,96700 Kč3 449,67 Kč
20317,26550 Kč6 345,31 Kč
50313,64080 Kč15 682,04 Kč
Manufacturers Standard Package
Unit Price without VAT:455,52000 Kč
Unit Price with VAT:551,17920 Kč
Alternate Length
HEATSHRINK 3/8" X 100' BLACK
In-Stock: 0
Unit Price: