
R10 1/2 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-R101/2BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | R10 1/2 BLACK SPL |
Description | SUMITUBE R10-HEAT-SHRNKABLE FEET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.286" (7.26mm) | |
Recovered Wall Thickness | 0.048" (1.22mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -75°C ~ 120°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Spool Size | 500.0' (152.4m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,73000 Kč | 78,73 Kč |
| 5 | 64,75000 Kč | 323,75 Kč |
| 10 | 59,55000 Kč | 595,50 Kč |
| 20 | 54,77200 Kč | 1 095,44 Kč |
| 50 | 49,03380 Kč | 2 451,69 Kč |
| 100 | 45,55010 Kč | 4 555,01 Kč |
| Unit Price without VAT: | 78,73000 Kč |
|---|---|
| Unit Price with VAT: | 95,26330 Kč |






