



890-243 | |
|---|---|
DigiKey Part Number | 2946-890-243-ND |
Manufacturer | |
Manufacturer Product Number | 890-243 |
Description | TERM BLOCK PLUG 3POS 4.40MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.173" (4.40mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 890-243 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.173" (4.40mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 16A | |
Voltage - IEC | 250 V | |
Current - UL | 14 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 16-22 AWG | |
Wire Gauge or Range - mm² | 0.25-1.5mm² | |
Color | Gray | |
Operating Temperature | -35°C ~ 85°C | |
Contact Mating Finish | - | |
Features | Locking Feature | |
Material Flammability Rating | - | |
Ingress Protection | IP20, IP40 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 9mm | |
Contact Material | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.461" (11.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 84,58000 Kč | 845,80 Kč |
| 25 | 79,28840 Kč | 1 982,21 Kč |
| 50 | 75,49620 Kč | 3 774,81 Kč |
| 100 | 71,89300 Kč | 7 189,30 Kč |
| 250 | 67,39100 Kč | 16 847,75 Kč |
| 500 | 64,17534 Kč | 32 087,67 Kč |
| 1 000 | 61,11426 Kč | 61 114,26 Kč |
| 2 500 | 57,29229 Kč | 143 230,73 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |






