
FE3 1/8 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-FE31/8BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | FE3 1/8 BLACK SPL |
Description | HEATSHRINK 1/8" BLACK FOOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.031" (0.79mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 200°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 1000.0' (304.8m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,39000 Kč | 280,39 Kč |
| 5 | 230,75000 Kč | 1 153,75 Kč |
| 10 | 212,22600 Kč | 2 122,26 Kč |
| 20 | 195,18600 Kč | 3 903,72 Kč |
| 50 | 183,94760 Kč | 9 197,38 Kč |
| Unit Price without VAT: | 280,39000 Kč |
|---|---|
| Unit Price with VAT: | 339,27190 Kč |









