
FE3 3/16 BLACK 100FT SPL | |
|---|---|
DigiKey Part Number | 2786-FE33/16BLACK100FTSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | FE3 3/16 BLACK 100FT SPL |
Description | HEATSHRINK 3/16" BLACK FOOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 200°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 1000.0' (304.8m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,86000 Kč | 249,86 Kč |
| 5 | 205,74200 Kč | 1 028,71 Kč |
| 10 | 189,21800 Kč | 1 892,18 Kč |
| 20 | 174,03100 Kč | 3 480,62 Kč |
| 50 | 162,17340 Kč | 8 108,67 Kč |
| Unit Price without VAT: | 249,86000 Kč |
|---|---|
| Unit Price with VAT: | 302,33060 Kč |


