
RW-200-3/8-0-SP | |
|---|---|
DigiKey Part Number | 844-RW-200-3/8-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RW-200-3/8-0-SP |
Description | HEATSHRINK FLUOR 3/8" BLK FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 200°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 200.0' (61.0m) |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.187" (4.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,33000 Kč | 722,33 Kč |
| 5 | 594,70600 Kč | 2 973,53 Kč |
| 10 | 546,95600 Kč | 5 469,56 Kč |
| 20 | 520,48800 Kč | 10 409,76 Kč |
| Unit Price without VAT: | 722,33000 Kč |
|---|---|
| Unit Price with VAT: | 874,01930 Kč |





