
RW-200-E-3/8-0-SP | |
|---|---|
DigiKey Part Number | A132160-50-ND |
Manufacturer | |
Manufacturer Product Number | RW-200-E-3/8-0-SP |
Description | HEATSHRK FKM HW 3/8" BLACK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.038" (0.97mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 200°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length 164.0' (50.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 186,28620 Kč | 59 314,31 Kč |
| Unit Price without VAT: | 1 186,28620 Kč |
|---|---|
| Unit Price with VAT: | 1 435,40630 Kč |





