Image for RW-200-E-3/16-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW-200-E-3/16-0-SP

DigiKey Part Number
A132158-50-ND
Manufacturer
Manufacturer Product Number
RW-200-E-3/16-0-SP
Description
HEATSHRINK FLUOR HW 3/16" BLK
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.033" (0.84mm)
Mfr
Material
Series
Features
Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 200°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Shelf Life
36 Months
Length
164.0' (50.0m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.187" (4.75mm)
Base Product Number
Inner Diameter - Recovered
0.093" (2.36mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50713,15080 Kč35 657,54 Kč
Manufacturers Standard Package
Unit Price without VAT:713,15080 Kč
Unit Price with VAT:862,91247 Kč
Alternate Length
HEATSHRINK FLUOR HW 3/16" BLK 1M
In-Stock: 0
Unit Price:
HEATSHRINK FLUOR HW 3/16" BLK 5M
In-Stock: 0
Unit Price:
HEATSHRINK FLUOR HW 3/16" BLK 25
In-Stock: 0
Unit Price:
HTSHRNK FLUOR HW 3/16" BLK METER
In-Stock: 11
Unit Price: 1 861,89000 Kč