
RW-200-E-3/16-0-SP | |
|---|---|
DigiKey Part Number | A132158-DS-ND |
Manufacturer | |
Manufacturer Product Number | RW-200-E-3/16-0-SP |
Description | HTSHRNK FLUOR HW 3/16" BLK METER |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.033" (0.84mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 200°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length Enter Number of Meters in Order Quantity | Spool Size 984.3' (300.0m) |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.093" (2.36mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 861,89000 Kč | 1 861,89 Kč |
| 5 | 1 532,98000 Kč | 7 664,90 Kč |
| 10 | 1 472,67400 Kč | 14 726,74 Kč |
| Unit Price without VAT: | 1 861,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 252,88690 Kč |






