
FE3 3/8 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-FE33/8BLACKSPL-ND 2786-FE33/8BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | FE3 3/8 BLACK SPL |
Description | SUMITUBE FE3 - HEAT-SHRINK FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.375" (9.53mm) |
Mfr | Inner Diameter - Recovered 0.187" (4.75mm) |
Series | Recovered Wall Thickness 0.035" (0.89mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Material |
Part Status Active | Features Flame Retardant, Fluid Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -40°C ~ 200°C |
Length 500.0' (152.4m) | Shrink Temperature 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,30000 Kč | 288,30 Kč |
| 5 | 237,40400 Kč | 1 187,02 Kč |
| 10 | 218,35800 Kč | 2 183,58 Kč |
| 20 | 200,82500 Kč | 4 016,50 Kč |
| 50 | 189,83460 Kč | 9 491,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 130,17080 Kč | 13 017,08 Kč |
| 200 | 123,11965 Kč | 24 623,93 Kč |
| Unit Price without VAT: | 288,30000 Kč |
|---|---|
| Unit Price with VAT: | 348,84300 Kč |



