
FE3 1/4 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-FE31/4BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | FE3 1/4 BLACK SPL |
Description | HEATSHRINK 1/4" BLACK FOOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 200°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 800.0' (243.8m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,66000 Kč | 229,66 Kč |
| 5 | 189,07200 Kč | 945,36 Kč |
| 10 | 173,87300 Kč | 1 738,73 Kč |
| 20 | 159,90650 Kč | 3 198,13 Kč |
| 50 | 147,77100 Kč | 7 388,55 Kč |
| Unit Price without VAT: | 229,66000 Kč |
|---|---|
| Unit Price with VAT: | 277,88860 Kč |


