
B2 1 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-B21BLACKSPL-ND 2786-B21BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 1 BLACK SPL |
Description | HEATSHRINK 1" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 1.047" (26.60mm) 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 1.047" (26.60mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 5 | 45,90200 Kč | 229,51 Kč |
| 10 | 42,22700 Kč | 422,27 Kč |
| 20 | 38,82550 Kč | 776,51 Kč |
| 50 | 34,76000 Kč | 1 738,00 Kč |
| 100 | 31,97160 Kč | 3 197,16 Kč |
| 250 | 31,22488 Kč | 7 806,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 20,72925 Kč | 4 145,85 Kč |
| 400 | 19,06565 Kč | 7 626,26 Kč |
| 600 | 18,15522 Kč | 10 893,13 Kč |
| 1 000 | 17,94027 Kč | 17 940,27 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |




