
B2 1 WHITE SPL | |
|---|---|
DigiKey Part Number | 2786-B21WHITESPL-ND 2786-B21WHITESPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 1 WHITE SPL |
Description | HEATSHRINK 1" WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 1.047" (26.60mm) 2 to 1 White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 1.047" (26.60mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 19,10400 Kč | 3 820,80 Kč |
| 400 | 17,57008 Kč | 7 028,03 Kč |
| 600 | 17,22257 Kč | 10 333,54 Kč |
| Unit Price without VAT: | 19,10400 Kč |
|---|---|
| Unit Price with VAT: | 23,11584 Kč |




