
B2 1 BLACK 4FT | |
|---|---|
DigiKey Part Number | 2786-B21BLACK4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2 1 BLACK 4FT |
Description | HEATSHRINK 1" BLACK 1=1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.047" (26.60mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.047" (26.60mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,80000 Kč | 138,80 Kč |
| 2 | 127,77500 Kč | 255,55 Kč |
| 3 | 121,58000 Kč | 364,74 Kč |
| 5 | 114,31400 Kč | 571,57 Kč |
| 7 | 109,79000 Kč | 768,53 Kč |
| 10 | 105,15800 Kč | 1 051,58 Kč |
| Unit Price without VAT: | 138,80000 Kč |
|---|---|
| Unit Price with VAT: | 167,94800 Kč |


