B2 1/4 BLACK SPL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 1 BLACK SPL

DigiKey Part Number
2786-B21BLACKSPL-DS-ND
Manufacturer
Manufacturer Product Number
B2 1 BLACK SPL
Description
HEATSHRINK 1" BLACK FOOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.047" (26.60mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
1.047" (26.60mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Retardant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Spool Size
200.0' (61.0m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 006
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
152,20000 Kč52,20 Kč
543,02600 Kč215,13 Kč
1039,57400 Kč395,74 Kč
2036,39550 Kč727,91 Kč
5032,58120 Kč1 629,06 Kč
10029,96680 Kč2 996,68 Kč
25029,07428 Kč7 268,57 Kč
Manufacturers Standard Package
Unit Price without VAT:52,20000 Kč
Unit Price with VAT:63,16200 Kč
Alternate Color
HEATSHRINK 1" YELLOW FOOT
In-Stock: 750
Unit Price: 53,68000 Kč
HEATSHRINK 1" WHITE FOOT
In-Stock: 489
Unit Price: 53,68000 Kč
Alternate Length
HEATSHRINK 1" BLACK 1=1PC
In-Stock: 44
Unit Price: 122,51000 Kč